VOLTCRAFT Inverter SW-3002V 300 W2 V DC - 230 V AC Remote operation

Image Representative of Range

VOLTCRAFT Inverter SW-3002V 300 W2 V DC - 230 V AC Remote operation

MPN
SW-300 12V
Brand
VOLTCRAFT
EAN-13
4016138524031
Order Code
14-8411
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £157.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VOLTCRAFT Inverter SW-3002V is designed for remote operation, converting 12 V DC to 230 V AC. This versatile inverter provides efficient power conversion and is ideal for applications requiring remote control.
    Converts 12 V DC to 230 V AC
  • Remote operation
  • Efficient power conversion
  • Ideal for remote control applications
    Output Voltage 230V AC
    Maximum Input Volage 12V DC
    Type Inverter

Reviews

Be the first to submit a review

Trustpilot