VOLTCRAFT Inverter SW-150 24V50 W 24 V DC - 230 V AC Fanless

MPN
SW-150 24V
Brand
VOLTCRAFT
EAN-13
4016138524062
Order Code
14-8410
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £113.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The VOLTCRAFT Inverter SW-150 24V is a fanless inverter that converts 24 V DC to 230 V AC. This reliable inverter ensures silent operation and is suitable for powering various electronic devices.
    Converts 24 V DC to 230 V AC
  • Fanless operation
  • Reliable and silent
  • Suitable for electronic devices
    Output Voltage 230V AC
    Maximum Input Volage 24V DC
    Type Inverter

Reviews

Be the first to submit a review

Trustpilot