VOLTCRAFT Inverter SW-12002V200 W2 V DC - 230 V AC Remote operation

MPN
SW-1200 12V
Brand
VOLTCRAFT
EAN-13
4016138524055
Order Code
14-8408
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £327.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VOLTCRAFT Inverter SW-12002V is designed for remote operation, converting 12 V DC to 230 V AC. This powerful inverter ensures reliable performance and is suitable for various applications requiring remote control.
    Converts 12 V DC to 230 V AC
  • Remote operation
  • Powerful and reliable
  • Suitable for various applications
    Number of Outputs 1
    Output Voltage 230V AC
    Maximum Input Volage 12V DC
    Power ul and reliable
    Type Inverter

Reviews

Be the first to submit a review

Trustpilot