VOLTCRAFT Inverter SW-1002V00 W2 V DC - 230 V AC Fanless

MPN
SW-100 12V
Brand
VOLTCRAFT
EAN-13
4016138522808
Order Code
14-8407
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £81.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VOLTCRAFT Inverter SW-1002V is a fanless inverter that converts 12 V DC to 230 V AC. This efficient and silent inverter is ideal for powering sensitive equipment without interference.
    Converts 12 V DC to 230 V AC
  • Fanless operation
  • Efficient and silent
  • Ideal for sensitive equipment
    Number of Outputs 1
    Output Voltage 230V AC
    Maximum Input Volage 12V DC
    Type Inverter

Reviews

Be the first to submit a review

Trustpilot