VOLTCRAFT HS-100 Hanging scales Weight range 100kg Readability 100g Black

MPN
HS-100
Brand
VOLTCRAFT
EAN-13
4053199995325
Order Code
08-1384
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The VOLTCRAFT HS-100 hanging scales feature a weight range of 100 kg with a readability of 100 g.

Designed for durability and accuracy, these black scales are ideal for industrial and commercial use.

Common applications include weighing heavy objects in warehouses and shipping facilities.


Type Hanging scales
Weighing Capacity 100kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 82 x 37 x 152 mm
Display Digital
Height 152mm
Length 82mm
Power supply (details) 2 x AA
Readability 100g
Weighing plate Steel (stainless)
Weight 100kg
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot