VOLTCRAFT HR6 AA battery (rechargeable) NiZn500 mAh.6 V 4

MPN
VC-12714015
Brand
VOLTCRAFT
EAN-13
4064161214207
Order Code
08-1675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,108 availableBack-order availability date - 20/07/2026

VOLTCRAFT manufactures HR6 AA nickel-zinc rechargeable batteries with a capacity of 1500 mAh and a voltage of 1.6 V.

These batteries are suited for high-drain devices like digital cameras and electronic toys.

The pack contains four batteries, ideal for consumers seeking reliable and efficient power solutions.


Battery Size AA
Capacity 1500mAh
Chemistry NiZn
Pack Size 4 pc(s)
Voltage 1.6V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR6
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 25g

Reviews

Be the first to submit a review

Trustpilot