VOLTCRAFT HR14 C battery (rechargeable) NiMH 5500 mAh.2 V 2

MPN
VC-12714040
Brand
VOLTCRAFT
EAN-13
4064161214252
Order Code
08-1680
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    4800mAh 5500mAh
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 635 availableBack-order availability date - 21/07/2026

The VOLTCRAFT HR14 C battery (rechargeable) has a capacity of 5500 mAh and operates at 1.2 V, providing reliable power for various devices.

Manufactured by VOLTCRAFT, these NiMH C batteries are ideal for high-drain applications such as portable radios and torches.

Sold in packs of two, they are a sustainable choice for regular use and frequent recharging.


Battery Size C
Capacity 5500mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 25.5mm
Dim (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type C battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot