VOLTCRAFT HR03 AAA battery (rechargeable) NiZn 900 mWh550 mAh.6 V 4

MPN
VC-12714090
Brand
VOLTCRAFT
EAN-13
4064161214351
Order Code
08-1690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 550 availableBack-order availability date - 16/09/2026

The VOLTCRAFT HR03 AAA battery is a rechargeable Nickel Zinc battery with a capacity of 900 mWh/550 mAh and a voltage of 1.6 V.

This pack contains four batteries, ideal for high-drain devices such as digital cameras, remote controls, and portable electronics.

Manufactured by VOLTCRAFT, these batteries are designed for efficient energy storage and long-term reliability.


Battery Size AAA
Capacity 550mAh
Chemistry NiZn
Pack Size 4 pc(s)
Voltage 1.6V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 14g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot