VOLTCRAFT HR03 AAA battery (rechargeable) NiMH 900 mAh.2 V

MPN
VC-12628835
Brand
VOLTCRAFT
EAN-13
4064161209036
Order Code
08-1640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 921 availableBack-order availability date - 14/11/2026

The VOLTCRAFT HR03 is a rechargeable AAA battery with a NiMH composition, offering a capacity of 900 mAh and a voltage of 1.2 V.

Ideal for devices needing frequent battery changes, such as remote controls and small electronic gadgets, it provides a sustainable power solution.

This battery's rechargeable feature ensures long-lasting usability and cost efficiency over time.


Capacity 900mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot