VOLTCRAFT Hook-and-loop cable ties 200mm

MPN
VC-10547725
Brand
VOLTCRAFT
EAN-13
4053199958160
Order Code
08-1511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 431 despatched in 4 working days

VOLTCRAFT manufactures the dark grey hook-and-loop cable ties, measuring 200 mm in length and 12 mm in width.

These versatile ties are perfect for organising and securing cables.

Typical applications include managing computer cords, home entertainment wires, and other assorted cables.


Length 200mm
Width 12mm
Colour Dark grey
Type Hook & Loop Cable Tie
Dimensions (L x W) 200 mm x 12 mm
Weight 5g

Reviews

Be the first to submit a review

Trustpilot