VOLTCRAFT FM80 Moisture meter Building moisture reading range 0.20 up to 2.0 %

MPN
VC-14432275
Brand
VOLTCRAFT
EAN-13
4064161260204
Order Code
08-1787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 794 in stock

The VOLTCRAFT FM-80 Moisture Meter, model VC-14432275, features a building moisture reading range of 0.20 to 2.0% and a wood moisture reading range of 6 to 44%.

This makes it ideal for monitoring potential mould formation and assessing air humidity levels in both building and woodworking applications.

Its precision makes it suitable for detecting moisture in hardwood, serving as a reliable tool for both mould detection and indoor humidity monitoring.


Type Moisture meter
Display Type LCD
Accuracy 0.1%
Building moisture reading range 0.20 - 2.00%
Building moisture reading range (max.) 2.0%
Building moisture reading range (min.) 0.20%
Calibrated to Manufacturer's standards (no certificate)
Calibration range Humidity
Dimensions (L x W x H) 48 x 28 x 156 mm
Height 156mm
Length 48mm
Maximum Measurement 6-44%
Measurement type (details) Invasive
Moisture reading accuracy (misc.) ± 5%
Moisture reading range (max.) (misc.) 35%
Moisture reading range (min) (misc.) 0%
Plastic free packaging Plastic-free packaging
Power supply (details) 4.5V
Reading accuracy - building moisture 0.1%
Reading accuracy - wood moisture 1%
Suitable For Building materials
Weight 137g
Width 28mm
Wood moisture reading range (max.) 44%
Wood moisture reading range (min.) 6%

Reviews

Be the first to submit a review

Trustpilot