VOLTCRAFT FAS-100 FORMALDEHYDE DETECTOR

MPN
VC-11943210
Brand
VOLTCRAFT
EAN-13
4064161187389
Order Code
08-1618
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £59.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The VOLTCRAFT FAS-100 Formaldehyde Detector, model VC-11943210, is designed for environmental testing, providing accurate detection of formaldehyde levels.

With its USB interface, it enables easy data transfer and monitoring.

Typically used in indoor air quality assessments, it helps ensure safety and compliance in residential and commercial spaces.


Type Formaldehyde detector
Accuracy 5%
Height 63mm
Length 41mm
Plastic free packaging Plastic-free packaging
Reading range 0 - 5 ppm
Reading range (max.) 5ppm
Reading range (min.) 0ppm
Resolution 0.01
Unit of measurement Particulate matter
Weight 20g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot