VOLTCRAFT DO-600 DO meter

MPN
VC-8813810
Brand
VOLTCRAFT
EAN-13
4053199576975
Order Code
08-2005
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £253.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The VOLTCRAFT DO-600 DO meter, produced by VOLTCRAFT, is designed for precise water quality analysis and environmental testing.

This meter is an ideal tool for freshwater and waste water testing, ensuring optimal conditions in fish tanks and swimming pools.

Its reliable performance makes it well-suited for hobbyists and professionals involved in fish breeding and pond water management.


Type DO meter
Accuracy ± 0.2 + 1 digit
Cable Length 3m
Dimensions (L x W x H) 120 x 46 x 96 mm
Electrode length 180mm
Height 96mm
Length 120mm
Maximum Temperature Reading 110°C
Minimum Temperature Reading 0°C
Plastic free packaging Plastic-free packaging
Power supply (details) 9 V DC or Battery
Reading range 0 ~ 20.00 mg/L
Reading range (max.) 20mg/l
Reading range (min.) 0mg/l
Resolution 0.01m
Temperature Range 0 up to 110°C
Unit of measurement Oxygen
Weight 260g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot