VOLTCRAFT --Conrad VC100WC-3 659944

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-12380810 (Alternate Description: 2476162 - VOLTCRAFT VC-12380810) refers to a state-of-the-art USB charger with a power output of 100 watts, modelled as VC100WC-3. This charger features a robust black exterior and is equipped with one USB-A and two USB-C ports, supporting Power Delivery (PD) for rapid and efficient charging of multiple devices. Designed with engineers in mind, it is suitable for powering a variety of portable electronics, such as laptops, tablets, and smartphones, particularly those requiring high power delivery for optimal performance. Given its output capacity and compatibility, the charger is ideally suited for technical environments demanding reliable and fast charging solutions. Its application extends to both professional and personal settings where it can be integrated into power systems requiring versatility and efficiency.
Description Image Product Buy Pricing (Ex VAT) Charging Method Dimensions Height Diameter Input Voltage Length Max. output current No. of outputs Output current (max.) - rounded Outputs Power PSU features Weight Width Type Colour Inputs Suitable For Used at
VOLTCRAFT VC-12380810 VC100WC-3 USB charger 100W Black 1xUSB-A 2xUSB-C PD
VOLTCRAFT VC-12380810 VC100WC-3 USB charger 100W Black 1xUSB-A 2xUSB-C PD
Standard range
Order code: 18-4703
MPN: VC-12380810

Despatched within 4 working days - 890 in stock
1+ £38.65
Price per unit Ex VAT
Power Delivery (L x W x H) 90 x 60 x 20 mm 20mm 12 V DC, 24V DC 90mm 5A 3 5A 100W USB Power Delivery (USB-PD) 208g 60mm USB charger Black Cigarette lighter plug Universal Car
VOLTCRAFT VC-13431420 USB charger 40W 2x USB-C Power Delivery Black Car
VOLTCRAFT VC-13431420 USB charger 40W 2x USB-C Power Delivery Black Car
Standard range
Order code: 18-4709
MPN: VC-13431420

Despatched within 4 working days - 390 in stock
1+ £10.08
Price per unit Ex VAT
Power Delivery (Ø x L) 28 mm x 70 mm 28mm 70mm 3A 2 3A 2x USB-C® 40W USB Power Delivery (USB-PD) 36g USB charger Black Cigarette lighter plug Universal Car
VOLTCRAFT VC-16690845 USB charger USB-A USB-C Black Car Charger 45W
VOLTCRAFT VC-16690845 USB charger USB-A USB-C Black Car Charger 45W
Standard range
Order code: 18-4800
MPN: VC-16690845

Despatched within 4 working days - 191 in stock
1+ £14.19
Price per unit Ex VAT
(L x W x H) 30 x 65 x 18 mm 18mm 12-24V DC 30mm 2 50g 65mm USB charger Black Cigarette lighter plug Universal Car

Trustpilot