VOLTCRAFT VC-12380810 VC100WC-3 USB charger 100W Black 1xUSB-A 2xUSB-C PD

MPN
VC-12380810
Brand
VOLTCRAFT
EAN-13
4064161196206
Order Code
18-4703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 953 in stock

VOLTCRAFT VC-12380810 (Alternate Description: 2476162 - VOLTCRAFT VC-12380810) refers to a state-of-the-art USB charger with a power output of 100 watts, modelled as VC100WC-3. This charger features a robust black exterior and is equipped with one USB-A and two USB-C ports, supporting Power Delivery (PD) for rapid and efficient charging of multiple devices. Designed with engineers in mind, it is suitable for powering a variety of portable electronics, such as laptops, tablets, and smartphones, particularly those requiring high power delivery for optimal performance. Given its output capacity and compatibility, the charger is ideally suited for technical environments demanding reliable and fast charging solutions. Its application extends to both professional and personal settings where it can be integrated into power systems requiring versatility and efficiency.
Type USB charger
Charging Method Power Delivery
Colour Black
Dimensions (L x W x H) 90 x 60 x 20 mm
Height 20mm
Input Voltage 12 V DC, 24V DC
Inputs Cigarette lighter plug
Length 90mm
Max. output current 5A
No. of outputs 3
Output current (max.) - rounded 5A
Power 100W
PSU features USB Power Delivery (USB-PD)
Suitable For Universal
Used at Car
Weight 208g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot