VOLTCRAFT VC-16690845 USB charger USB-A USB-C Black Car Charger 45W

MPN
VC-16690845
Brand
VOLTCRAFT
EAN-13
4064161389974
Order Code
18-4800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

VOLTCRAFT VC-16690845, with its alternative reference number 3338169, is a robust USB charger designed for vehicular use, compatible with both USB-A and USB-C interfaces. Featuring a total output power capability of 45 watts, this car charger is engineered to effectively supply power to a range of handheld devices, including smartphones, tablets, and portable GPS units, while on the move. Its sleek black design integrates seamlessly into automotive interiors, providing reliable charging solutions without compromising space. This product is particularly beneficial in engineering applications where mobile devices are required for field data collection and communication, ensuring devices remain operational over prolonged periods. The VC-16690845 exemplifies a durable solution for professionals requiring efficient charging capabilities on the road.
Type USB charger
Colour Black
Dimensions (L x W x H) 30 x 65 x 18 mm
Height 18mm
Input Voltage 12-24V DC
Inputs Cigarette lighter plug
Length 30mm
No. of outputs 2
Suitable For Universal
Used at Car
Weight 50g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot