VOLTCRAFT VC-13431420 USB charger 40W 2x USB-C Power Delivery Black Car

MPN
VC-13431420
Brand
VOLTCRAFT
EAN-13
4064161238777
Order Code
18-4709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 390 in stock

VOLTCRAFT VC-13431420, a USB charger featuring dual USB-C Power Delivery outputs capable of delivering a total output power of 40 watts, designed specifically for in-car use. This device, alternatively known by its identifier 2686284, is engineered to efficiently charge compatible electronic devices such as smartphones, tablets, and laptops while on the move. Each USB-C port supports fast charging protocols, ensuring rapid energy replenishment for power-hungry devices. Ideal for automotive applications, it is an indispensable tool for engineers and professionals requiring reliable and uninterrupted power during business travel or fieldwork. Its compact design and robust construction ensure it can withstand the typical wear and vibrations encountered in vehicular environments.
Type USB charger
Charging Method Power Delivery
Colour Black
Diameter 28mm
Dimensions (Ø x L) 28 mm x 70 mm
Inputs Cigarette lighter plug
Length 70mm
Max. output current 3A
No. of outputs 2
Output current (max.) - rounded 3A
Outputs 2x USB-C®
Power 40W
PSU features USB Power Delivery (USB-PD)
Suitable For Universal
Used at Car
Weight 36g

Reviews

Be the first to submit a review

Trustpilot