VOLTCRAFT --Conrad MSK-120 rot 659929

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-17155655 MSK-120 Safety Test Clip, designed under item code 3431131, is engineered for high reliability in electrical testing environments. The clip is rated for Category IV applications up to 600 volts and Category III applications up to 1000 volts, ensuring its suitability for use in stringent testing conditions often encountered in industrial and commercial electrical systems. This robust safety test clip is coloured red for easy identification and is equipped with a secure locking mechanism that provides reliable connections during testing and troubleshooting. Typical applications include usage by electricians and engineers in performing diagnostic testing, maintenance, and verification of electrical installations where safety and precision are paramount. Its high voltage rating makes it particularly versatile for use in power distribution panels and critical infrastructure testing.
Description Image Product Buy Pricing (Ex VAT) Colour Connection Height Length Max. clamping range Nominal Voltage Reading Category Width Type Content Jack Diameter Nominal Current Temperature Range
VOLTCRAFT VC-17155655 MSK-120 Safety test clip CAT IV 600V CAT III 1000V Red
VOLTCRAFT VC-17155655 MSK-120 Safety test clip CAT IV 600V CAT III 1000V Red
Standard range
Order code: 18-4835
MPN: VC-17155655

Despatched within 4 working days - 645 in stock
2+ £3.20
Price per unit Ex VAT
Red 55mm 186mm 6mm 1000V 12mm Safety test clip 1 4mm 5A 5 ~ 45°C
VOLTCRAFT VC-17155660 Safety test clip Black CAT IV 600 V CAT III 1000 V
VOLTCRAFT VC-17155660 Safety test clip Black CAT IV 600 V CAT III 1000 V
Standard range
Order code: 18-4836
MPN: VC-17155660

Despatched within 4 working days - 651 in stock
2+ £3.20
Price per unit Ex VAT
Black 186mm 6mm 600V 55mm Safety test clip 1 4mm 5A 5 ~ 45°C
VOLTCRAFT VC-17155665 MSK-122 Safety test clip 4 mm CAT II 1000 V Red
VOLTCRAFT VC-17155665 MSK-122 Safety test clip 4 mm CAT II 1000 V Red
Standard range
Order code: 18-4837
MPN: VC-17155665

Despatched within 4 working days - 1,111 in stock
2+ £3.59
Price per unit Ex VAT
Red 4 mm jack connector 37.5mm 161mm 6.5mm 1000V CAT II 1000 V 15mm Safety test clip 1 4mm 5A 5 ~ 45°C
VOLTCRAFT VC-17155670 Safety test clip 4 mm jack connector Black
VOLTCRAFT VC-17155670 Safety test clip 4 mm jack connector Black
Standard range
Order code: 18-4838
MPN: VC-17155670

Despatched within 4 working days - 1,097 in stock
2+ £3.59
Price per unit Ex VAT
Black 4 mm jack connector 37.5mm 161mm 6.5mm CAT II 1000 V 15mm Safety test clip 1 4mm 5A 5 ~ 45°C

Trustpilot