VOLTCRAFT VC-17155665 MSK-122 Safety test clip 4 mm CAT II 1000 V Red

MPN
VC-17155665
Brand
VOLTCRAFT
EAN-13
4064161481562
Order Code
18-4837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,111 in stock

VOLTCRAFT VC-17155665 is designed as a safety test clip, known alternately as part number 3431133. Engineered to meet the specifications of a 4 mm safety test clip, it is rated for CAT II environments up to 1000 V and is identifiable by its red colouring for easy differentiation in testing environments. This test clip is particularly suited for applications that require secure connections during electrical testing or measurement tasks where safety and reliability are paramount. Its robust design ensures a stable connection, which makes it ideal for use in laboratory settings and by engineers conducting field tests on electrical systems.
Type Safety test clip
Colour Red
Connection 4 mm jack connector
Content 1
Height 37.5mm
Jack Diameter 4mm
Length 161mm
Max. clamping range 6.5mm
Nominal Current 5A
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range 5 ~ 45°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot