VOLTCRAFT VC-17155670 Safety test clip 4 mm jack connector Black

MPN
VC-17155670
Brand
VOLTCRAFT
EAN-13
4064161481579
Order Code
18-4838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,097 in stock

VOLTCRAFT VC-17155670, also known as 3431134, refers to a safety test clip featuring a 4 mm jack connector, designed with precision to meet stringent safety requirements in electrical testing applications. This black-coloured test clip ensures secure and safe connections, essential for accurate measurement and analysis in various electrical and electronic projects. The robust construction and reliable performance of this component make it ideal for use in laboratory environments, educational settings, and field service operations where secure testing connections are critical. These attributes make it a valuable tool for engineers and technicians requiring dependable test equipment conforming to rigorous safety standards.
Type Safety test clip
Colour Black
Connection 4 mm jack connector
Content 1
Height 37.5mm
Jack Diameter 4mm
Length 161mm
Max. clamping range 6.5mm
Nominal Current 5A
Reading Category CAT II 1000 V
Temperature Range 5 ~ 45°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot