VOLTCRAFT VC-17155660 Safety test clip Black CAT IV 600 V CAT III 1000 V

MPN
VC-17155660
Brand
VOLTCRAFT
EAN-13
4064161481555
Order Code
18-4836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

VOLTCRAFT VC-17155660, also known by its alternate description 3431132 - VOLTCRAFT VC-17155660, is a high-quality safety test clip designed for rigorous electrical testing applications. This test clip is rated for both CAT IV 600 V and CAT III 1000 V environments, ensuring safety and reliability in high voltage testing scenarios. Its robust construction and reliable connection capabilities make it ideal for professional electrical engineers and technicians conducting equipment maintenance, fault finding, and compliance testing in industrial and laboratory settings. By adhering to stringent safety standards, this product provides an essential tool for precise and secure connection to various electrical systems, thereby enhancing operational efficiency and safety.
Type Safety test clip
Colour Black
Content 1
Jack Diameter 4mm
Length 186mm
Max. clamping range 6mm
Nominal Current 5A
Nominal Voltage 600V
Temperature Range 5 ~ 45°C
Width 55mm

Reviews

Be the first to submit a review

Trustpilot