VOLTCRAFT CO110 Carbon dioxide detector 0 5000 ppm Datalogger function

MPN
VC-11917180
Brand
VOLTCRAFT
EAN-13
4064161184463
Order Code
08-1616
Country of Origin
China
View Full Product Range (2)

Discontinued


The VOLTCRAFT CO-110 carbon dioxide detector is designed for environmental testing with a range of 0 - 5000 ppm and includes a datalogger function.

This gas detector, calibrated to the manufacturer's standards, is ideal for monitoring air quality in various settings.

It is particularly useful for applications requiring precise carbon dioxide measurements without a certificate.


Type Carbon dioxide detector
Measurement Range 0 - 5000 ppm
Accuracy (0~3000)ppm: ± 50ppm or ± 5% of reading (which is greater) (3000)ppm: ± 7% of reading
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 120 x 35.5 x 90 mm
Height 90mm
Length 120mm
Plastic free packaging Plastic-free packaging
Power supply (details) DC 5V
Reading range (max.) 5000ppm
Reading range (min.) 0ppm
Resolution 1 ppm at 0 to 1000 ppm, 5 ppm at 1001 to 2000 ppm, 10 ppm to at 2001 or above; ° C 0.1 1% RH
Weight 165g
Width 35.5mm

Trustpilot