2383436 - VOLTCRAFT VC-11917180

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Measurement Range Accuracy Calibrated to Dim Height Length Power supply (details) Plastic free packaging Reading range (max.) Resolution Unit of measurement Weight Width Reading range (min.)
VOLTCRAFT CO110 Carbon dioxide detector 0 5000 ppm Datalogger function
VOLTCRAFT CO110 Carbon dioxide detector 0 5000 ppm Datalogger function
Order code: 08-1616
MPN: VC-11917180
1+ £63.16
Price per unit Ex VAT
Carbon dioxide detector 0 - 5000 ppm (0~3000)ppm: ± 50ppm or ± 5% of reading (which is greater) (3000)ppm: ± 7% of reading Manufacturer's standards (no certificate) (L x W x H) 120 x 35.5 x 90 mm 90mm 120mm DC 5V Plastic-free packaging 5000ppm 1 ppm at 0 to 1000 ppm, 5 ppm at 1001 to 2000 ppm, 10 ppm to at 2001 or above; ° C 0.1 1% RH 165g 35.5mm 0ppm
VOLTCRAFT CO-700 Carbon monoxide detector 0 -000 ppm
VOLTCRAFT CO-700 Carbon monoxide detector 0 -000 ppm
Standard range
Order code: 08-1944
MPN: VC-8313100

Despatched within 4 working days - 72 in stock
1+ £122.96
Price per unit Ex VAT
Carbon monoxide detector 0 - 1000 ppm ± 5% (L x W x H) 63 x 42 x 166 mm 166mm 63mm 9V dry battery 1000ppm 1ppm CO 230g 42mm 0ppm

Trustpilot