VOLTCRAFT CO-700 Carbon monoxide detector 0 -000 ppm

MPN
VC-8313100
Brand
VOLTCRAFT
EAN-13
4053199526383
Order Code
08-1944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

VOLTCRAFT manufactures the CO-700 Carbon monoxide detector, which measures CO levels from 0 to 1000 ppm.

It is equipped with an oxygen sensor and is suitable for environmental testing.

This gas detector is ideal for monitoring air quality in residential and industrial settings.


Type Carbon monoxide detector
Measurement Range 0 - 1000 ppm
Accuracy ± 5%
Dim (L x W x H) 63 x 42 x 166 mm
Height 166mm
Length 63mm
Power supply (details) 9V dry battery
Reading range (max.) 1000ppm
Reading range (min.) 0ppm
Resolution 1ppm
Unit of measurement CO
Weight 230g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot