VOLTCRAFT CC1A Charger for cylindrical cells NiMH Li-ion LiFePO NiCd AA AAA mu

MPN
CC1A
Brand
VOLTCRAFT
EAN-13
4053199973101
Order Code
08-1371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 593 in stock

The VOLTCRAFT CC1A charger is a versatile cylindrical cell charger capable of charging NiMH, Li-ion, LiFePO, and NiCad batteries.

It supports a wide range of battery sizes including AA, AAA, C, and various lithium sizes like 18650 and 21700.

This universal battery charger is ideal for both personal use and professional applications, such as in laboratories or by hobbyists who require reliable charging for multiple battery types.


Type Charger for cylindrical cells
Number of Batteries Charged 1
Chemistry NiMH
Battery Sizes Charged 1
Dim (L x W x H) 120 x 43 x 29.5 mm
Discharge Current 1000mA
Height 29.5mm
Length 120mm
Max. charging current per slot 1000mA
Operating Voltage 5 V / DC
Rechargeables included No
Weight 52g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot