VOLTCRAFT CC-3 Charger for cylindrical cells

MPN
CC-3
Brand
VOLTCRAFT
EAN-13
4053199938476
Order Code
08-1372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The VOLTCRAFT CC-3 charger is a versatile cylindrical cell charger designed for NiMH, NiCad, Li-ion, and LiFePO4 batteries.

It supports a wide range of sizes, including AAAA, AAA, AA, C, and various lithium battery types such as 18650 and 26650.

Ideal for users needing a reliable and universal battery charger for multiple battery formats.


Type Charger for cylindrical cells
Number of Batteries Charged 2
Chemistry NiMH
Battery Sizes Charged 2
Charging current (AA) 1000mA
Charging current (AAA) 1000mA
Charging current (C) 1000mA
Dim (L x W x H) 121 x 60 x 33 mm
Height 33mm
Length 121mm
Li-Ion/Li-Po charging current 2000mA
Max. charging current per slot 2000mA
Operating Voltage 5 V via USB
Weight 95g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot