VOLTCRAFT XL-AC25SGW 2.5 mm audio jack - Stereo Number of pins:3

Image Representative of Range

VOLTCRAFT XL-AC25SGW 2.5 mm audio jack - Stereo Number of pins:3

MPN
93025c204
Brand
VOLTCRAFT
EAN-13
4016138826586
Order Code
14-8417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

The VOLTCRAFT XL-AC25SGW is a 2.5 mm stereo audio jack with three pins. This high-quality connector ensures reliable audio transmission, making it ideal for various audio applications.
    2.5 mm stereo audio jack
  • Number of pins: 3
  • Reliable audio transmission
  • Suitable for various audio applications
    Type Plug Straight
    Plug / Socket Plug
    Size 2.5mm
    Colour Black
    Number of pins 3

Reviews

Be the first to submit a review

Trustpilot