Voltcraft 25m Highly Flexible Pipe Inspection Camera for BS-1000T

MPN
101064
Brand
VOLTCRAFT
EAN-13
4016138657876
Order Code
64-2825
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Probe Length:

    10m 25m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £887.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT 25m Highly Flexible Pipe Inspection Camera is supplied on a Sliding Reel, and has been designed for use with the VOLTCRAFT BS-1000T professional endoscope.
The flexible camera neck enables the camera located at the top, to be moved into inaccessible positions. The 12 built-in LEDs in the camera head enable pictures in areas of total darkness. The brightness is adjustable using the connected basic device.

The waterproof construction (IP57) also makes these cameras ideal for liquids. Due to the flexible guide, the low weight and the excellent lenses, you are able to detect weaknesses and problem spots in machines and system in conjunction with the basic unit and therefore able to take effective and preventative action without firstly having to carry out cost dismantling. The power is supplied by the input voltage connected to the endoscope base unit.

What's in the Box?
25m Highly Flexible Pipe Inspection Camera
Protective cap
Sliding reel and fastening screw
Operating instructions


  • Probe diameter 28mm
  • Compatible with Voltcraft Endoscope BS-1000T
  • Waterproof camera head and endoscope tube (IP57)
  • Automatic image sharpness control (fixed focus)
  • 12 powerful white dimmable LEDs
  • CMOS sensor
  • Flexible design
  • Highly flexible and waterproof with a length of 25m
  • Supplied with Sliding Reel
  • Manufacturer's part: Voltcraft 25 Highly flexible and Waterproof Camera
Type Inspection camera
Probe Length 25m
Channels 1
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot