VOLTCRAFT Highly Flexible Pipe Inspection Camera for BS-1000T

VOLTCRAFT Brand: VOLTCRAFT

A range of VOLTCRAFT Endoscope Cameras on Sliding Reels that have been designed for use with the VOLTCRAFT BS-1000T professional endoscope.

The flexible camera necks enable the camera located at the top, to be moved into inaccessible positions. The 12 built-in LEDs in the camera head enable pictures in areas of total darkness. The brightness is adjustable using the connected basic device.

The waterproof construction (IP57) also makes these cameras ideal for liquids. Due to the flexible guide, the low weight and the excellent lenses, you are able to detect weaknesses and problem spots in machines and system in conjunction with the basic unit and therefore able to take effective and preventative action without firstly having to carry out cost dismantling. The power is supplied by the input voltage connected to the endoscope base unit.

What's in the Box?
Endoscope camera
Protective cap
Sliding reel and fastening screw
Operating instructions

  • Probe diameter 28mm
  • Compatible with Voltcraft Endoscope BS-1000T
  • Waterproof camera head and endoscope tube (IP57)
  • Automatic image sharpness control (fixed focus)
  • 12 powerful white dimmable LEDs
  • CMOS sensor
  • Flexible design
  • Available with 10 or 25m Flexible Pipe on Sliding Reel
Description Image Product Buy Pricing (Ex VAT) Probe Length Type Channels IP Rating
Voltcraft 10m Highly Flexible Pipe Inspection Camera for BS-1000T
Voltcraft 10m Highly Flexible Pipe Inspection Camera for BS-1000T
Standard range
Order code: 64-2824
MPN: 101063

Despatched within 4 working days - 13 in stock
1+ £646.64
Price per unit Ex VAT
10m Inspection camera 1 IP67
Voltcraft 25m Highly Flexible Pipe Inspection Camera for BS-1000T
Voltcraft 25m Highly Flexible Pipe Inspection Camera for BS-1000T
Standard range
Order code: 64-2825
MPN: 101064

Despatched within 4 working days - 2 in stock
1+ £887.56
Price per unit Ex VAT
25m Inspection camera 1 IP67
Mftrs. Part No.10m Highly Flexible Pipe25m Highly Flexible Pipe
Order code64-2824 64-2825
Illumination 12 LEDs8 x 3(dia)mm8 x 3(dia)mm
4 x 5(dia)mm4 x 5(dia)mm
Camera28mm diameter28mm diameter
Camera neck length10m25m
Image sensorCMOSCMOS
Exposureautomaticautomatic
White balancePermanently setPermanently set
Operating conditions-20°C to +60°C, <95% RH-20°C to +60°C, <95% RH
Bending radius>100mm>100mm
Protection typeIP67IP67


Trustpilot