Vogt Verbindungstechnik x07008036.ps Spacer Polystyrene M3 8mm Black 1000pcs

Image Representative of Range

Vogt Verbindungstechnik x07008036.ps Spacer Polystyrene M3 8mm Black 1000pcs

MPN
x07008036.ps
EAN-13
2050010536042
Order Code
08-1347
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik spacer, model x07008036.ps, measures 7 x 3.6 x 8 mm and is made of black polystyrene. It is designed for use with M3-sized components, offering durable spacing solutions. Typically used in electronic assemblies and prototyping, this pack contains 1000 pieces, suitable for bulk applications.
Type Spacer
Body Length 8mm
External Width 5.6mm
Material Polystyrene
Factory colour Black
Internal thread M3

Reviews

Be the first to submit a review

Trustpilot