Vogt Verbindungstechnik Crimps, Splices & Terminals Accessories Clamp 614595

The group of parts manufactured by Vogt Verbindungstechnik includes various galvanised clamps with contact surfaces, typically available in single units.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Height Length Mounting Hole Diameter Width Type Material Colour Connection Contact Material Contact surface Number of brackets
Vogt Verbindungstechnik 5112.99 Clamp Galvanised Contact Surface 1pc
Vogt Verbindungstechnik 5112.99 Clamp Galvanised Contact Surface 1pc
Standard range
Order code: 08-1298
MPN: 5112.99

1,525 in stock, despatched in 4 working days
50+ £0.121
Price per unit Ex VAT
5mm (Ø x H) 5 mm x 5 mm 5mm 13.7mm 3.2mm 7mm Clamp Galvanised steel Metal Screws Steel plate Galvanised 2
Vogt Verbindungstechnik 5125.99 Clamp galvanised contact surface 1pc
Vogt Verbindungstechnik 5125.99 Clamp galvanised contact surface 1pc
Standard range
Order code: 08-1299
MPN: 5125.99

780 in stock, despatched in 4 working days
25+ £0.162
Price per unit Ex VAT
12.50mm (Ø x H) 12.50 mm x 5.7 mm 5.7mm 26mm 3.3mm 6mm Clamp Galvanised steel Metal Screws Steel plate Galvanised 2


Trustpilot