Vogt Verbindungstechnik 5125.99 Clamp galvanised contact surface 1pc

Order Code:

08-1299

Brand: Vogt Verbindungstechnik MPN: 5125.99 EAN-13: 2050002385177
Qty Unit Price (Ex VAT)
25+ £0.162
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
780 in stock, despatched in 4 working days

Manufactured by Vogt Verbindungstechnik, the 5125.99 clamp features a galvanised contact surface for enhanced corrosion resistance. This sturdy clamp is ideal for securing wires or components in electrical and mechanical assemblies. It is typically used in industrial and construction environments where reliable contact is essential.
Type Clamp
Material Galvanised steel
Colour Metal
Connection Screws
Contact Material Steel plate
Contact surface Galvanised
Diameter 12.50mm
Dimensions (Ø x H) 12.50 mm x 5.7 mm
Height 5.7mm
Length 26mm
Mounting Hole Diameter 3.3mm
Number of brackets 2
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot