Vogt Verbindungstechnik 5112.99 Clamp Galvanised Contact Surface 1pc

Order Code:

08-1298

Brand: Vogt Verbindungstechnik MPN: 5112.99 EAN-13: 2050002385146
Qty Unit Price (Ex VAT)
50+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,525 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 5112.99 Clamp, featuring a galvanised contact surface for enhanced durability. This component is ideal for secure electrical connections and corrosion resistance. Commonly used in electrical engineering, it provides reliable performance in various applications.
Type Clamp
Material Galvanised steel
Colour Metal
Connection Screws
Contact Material Steel plate
Contact surface Galvanised
Diameter 5mm
Dimensions (Ø x H) 5 mm x 5 mm
Height 5mm
Length 13.7mm
Mounting Hole Diameter 3.2mm
Number of brackets 2
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot