Vogt Verbindungstechnik Crimp Terminals End connector 629992

Vogt Connection technology produces a range of insulated transparent end connectors designed for electrical connectivity applications, available in various sizes.
Description Image Product Buy Pricing (Ex VAT) AWG max. Cross Section Dimensions Inside Diameter max. cross section Outside Ø Type Colour Contact Material Insulation Material Insulation Type Length Temperature Range
Vogt Connection Technology 4803 End Connector 0.50mm² Insulated Transparent
Vogt Connection Technology 4803 End Connector 0.50mm² Insulated Transparent
Standard range
Order code: 13-4166
MPN: 4803

Despatched within 4 working days - 2,285 in stock
50+ £0.119
Price per unit Ex VAT
22 0.50 mm² (max) ØD1 x L x ØD2 x L1 x ØD3 x ØD4 x L2 2.3 x 7 x 6 x 15.2 x 7.85 x 5 x 8.8 mm 2.3mm 0.50mm² 7.85mm End connector Transparent Copper silver plated Cu sn PA Insulated 15.2mm -55 - +105°C
Vogt Connection Technology 4805 End Connector 0.705 mm² Insulated Transparent
Vogt Connection Technology 4805 End Connector 0.705 mm² Insulated Transparent
Standard range
Order code: 13-4167
MPN: 4805

Despatched within 4 working days - 1,304 in stock
50+ £0.139
Price per unit Ex VAT
20 0.705 mm² (max) ØD1 x L x ØD2 x L1 x ØD3 x ØD4 x L2 3.1 x 7 x 6.3 x 15.2 x 8.3 x 5.8 x 8.8 mm 3.1mm 0.705mm² 8.3mm End connector Transparent Copper silver plated Cu sn PA Insulated 15.2mm -55 - +105°C

Trustpilot