Vogt Connection Technology 4803 End Connector 0.50mm² Insulated Transparent

MPN
4803
EAN-13
2050000409370
Order Code
13-4166
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,285 in stock

Vogt Verbindungstechnik manufactures the 4803 end connector, which is a transparent, insulated crimp connector suitable for 0.50 mm² wires. It is made from copper with a tin plating and measures 2.3x7x6x15.2x7.85x5x8.8 mm. This connector is typically used in electrical wiring for secure, durable connections.
Type End connector
Colour Transparent
AWG max. 22
Contact Material Copper silver plated
Cross Section 0.50 mm² (max)
Dimensions ØD1 x L x ØD2 x L1 x ØD3 x ØD4 x L2 2.3 x 7 x 6 x 15.2 x 7.85 x 5 x 8.8 mm
Inside Diameter 2.3mm
Insulation Material Cu sn PA
Insulation Type Insulated
Length 15.2mm
max. cross section 0.50mm²
Outside Ø 7.85mm
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot