Vogt Connection Technology 4805 End Connector 0.705 mm² Insulated Transparent

MPN
4805
EAN-13
2050000409387
Order Code
13-4167
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,304 in stock

The Vogt Verbindungstechnik 4805 end connector is a crimp connector with a cross-section of 0.705 mm², made to be insulated and transparent for added safety and visibility. Its dimensions are compact, making it suitable for various electrical applications requiring secure and reliable connections. This connector is commonly used in situations where insulation and a clear visual indication of the connection are necessary.
Type End connector
Colour Transparent
AWG max. 20
Contact Material Copper silver plated
Cross Section 0.705 mm² (max)
Dimensions ØD1 x L x ØD2 x L1 x ØD3 x ØD4 x L2 3.1 x 7 x 6.3 x 15.2 x 8.3 x 5.8 x 8.8 mm
Inside Diameter 3.1mm
Insulation Material Cu sn PA
Insulation Type Insulated
Length 15.2mm
max. cross section 0.705mm²
Outside Ø 8.3mm
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot