Vogt Verbindungstechnik Cord End Terminals Ferrule 614576

Vogt Verbindungstechnik produces partially insulated ferrules for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Insulation Maximum Wire Size mm2 Number of Entries Contact Material Cross-section range Maximum Wire Size AWG Sleeve length Type
Vogt Verbindungstechnik 470918 Ferrule 16mm² Ivory Partially Insulated
Vogt Verbindungstechnik 470918 Ferrule 16mm² Ivory Partially Insulated
Standard range
Order code: 08-1248
MPN: 470918

Despatched within 4 working days - 3 in stock
1+ £36.76
Price per unit Ex VAT
Ivory 4709/18 Cu sn - 16 x 18 Partially insulated 16mm² 1 Copper 16 mm² x 28 mm 6 28mm Ferrule
Vogt Verbindungstechnik 490918 Ferrule 16mm² Part. Ins. Blue 500pcs
Vogt Verbindungstechnik 490918 Ferrule 16mm² Part. Ins. Blue 500pcs
Standard range
Order code: 08-1265
MPN: 490918

Despatched within 4 working days - 2 in stock
1+ £32.36
Price per unit Ex VAT
Blue 4909/18 Cu sn - 16 x 18 Partially insulated 16mm² 1 Copper 16 mm² x 28 mm 6 28mm Ferrule

Trustpilot