Vogt Verbindungstechnik 470918 Ferrule 16mm² Ivory Partially Insulated

Image Representative of Range

Vogt Verbindungstechnik 470918 Ferrule 16mm² Ivory Partially Insulated

MPN
470918
EAN-13
2050010535595
Order Code
08-1248
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik's 470918 ferrule is a partially insulated component designed to accommodate 16 mm² wire. It comes in ivory, enhancing both safety and connection reliability, and is primarily used in electrical wiring applications to improve contact pressure and prevent wire fraying. Each package contains 500 pieces, making it suitable for large-scale projects or frequent use.
Insulation Partially insulated
Colour Ivory
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper
Cross-section range 16 mm² x 28 mm
Maximum Wire Size AWG 6
Misc Attribute 4709/18 Cu sn - 16 x 18
Sleeve length 28mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot