Vogt Verbindungstechnik 490918 Ferrule 16mm² Part. Ins. Blue 500pcs

Image Representative of Range

Vogt Verbindungstechnik 490918 Ferrule 16mm² Part. Ins. Blue 500pcs

MPN
490918
EAN-13
2050010537568
Order Code
08-1265
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik manufactures the 490918 ferrule, which is partially insulated and blue, suitable for 16 mm² wire applications. The product is typically used in electrical and electronic installations to ensure secure and reliable wire connections. This package contains 500 pieces, making it ideal for bulk wiring and crimping projects.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper
Cross-section range 16 mm² x 28 mm
Maximum Wire Size AWG 6
Misc Attribute 4909/18 Cu sn - 16 x 18
Sleeve length 28mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot