Vogt Verbindungstechnik Cord End Terminals Ferrule 614571

Vogt Verbindungstechnik produces a range of insulated ferrules of different colours and sizes, typically packaged in quantities such as 500 pieces.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Insulation Maximum Wire Size mm2 Number of Entries Contact Material Cross-section range Maximum Wire Size AWG Sleeve length Type
Vogt Verbindungstechnik 459908 Ferrule 0.34mm² Insulated Turquoise 500pcs
Vogt Verbindungstechnik 459908 Ferrule 0.34mm² Insulated Turquoise 500pcs
Standard range
Order code: 08-1171
MPN: 459908

Despatched within 4 working days - 11 in stock
1+ £17.10
Price per unit Ex VAT
Turquoise 4599/8 Cu sn - 0.34 x 8 Partially insulated 0.34mm² 1 Copper 0.34 mm² x 13 mm 22 13mm Ferrule
Vogt Verbindungstechnik 469908 Ferrule 0.34mm² Rose 500pcs
Vogt Verbindungstechnik 469908 Ferrule 0.34mm² Rose 500pcs
Extended range
Order code: 08-1201
MPN: 469908

Available to back order
1+ £16.74
Price per unit Ex VAT
Rose 4699/8 Cu sn - 0.34 x 8 Partially insulated 0.34mm² 1 Copper 0.34 mm² x 13 mm 22 13mm Ferrule

Trustpilot