Vogt Verbindungstechnik 459908 Ferrule 0.34mm² Insulated Turquoise 500pcs

Image Representative of Range

Vogt Verbindungstechnik 459908 Ferrule 0.34mm² Insulated Turquoise 500pcs

MPN
459908
EAN-13
2050010537520
Order Code
08-1171
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Vogt Verbindungstechnik 459908 ferrule is a partially insulated crimp connector designed for 0.34 mm² wires. It features a turquoise insulation and is suitable for electrical connections requiring secure wire terminations. Typical applications include industrial control panels and electrical installations where reliable conductor connections are essential.
Insulation Partially insulated
Colour Turquoise
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.34 mm² x 13 mm
Maximum Wire Size AWG 22
Misc Attribute 4599/8 Cu sn - 0.34 x 8
Sleeve length 13mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot