Vogt Verbindungstechnik 469908 Ferrule 0.34mm² Rose 500pcs

Image Representative of Range

Vogt Verbindungstechnik 469908 Ferrule 0.34mm² Rose 500pcs

MPN
469908
EAN-13
2050010535557
Order Code
08-1201
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik produces the 469908 Ferrule, a partially insulated rose-coloured connector, designed for 0.34 mm² wires. It is ideal for crimping applications, providing secure and reliable electrical connections. Typically used in electrical installations, it is supplied in packs of 500 pieces.
Insulation Partially insulated
Colour Rose
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.34 mm² x 13 mm
Maximum Wire Size AWG 22
Misc Attribute 4699/8 Cu sn - 0.34 x 8
Sleeve length 13mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot