Vogt Verbindungstechnik 4084.11 Crimp die for 0.5-2.5mm² wires

Image Representative of Range

Vogt Verbindungstechnik 4084.11 Crimp die for 0.5-2.5mm² wires

MPN
4084.11
EAN-13
2050010536677
Order Code
08-1127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £97.44
10+ £94.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 4084.11 crimp die is designed for use with wires ranging from 0.5 to 2.5 mm². It is an essential tool for achieving precise and reliable wire connections in electrical applications. The crimp die is typically used in assembling electrical components, ensuring secure and consistent crimping results.
Type Crimp die
Crimp area 0.50 up to 1.50mm²
Crimp area (max.) 1.50mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 14 up to 22 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 22AWG
Weight 74

Reviews

Be the first to submit a review

Trustpilot