Vogt m30020.00.65 Spacer M3x20mm Brass Nickel-Plated Pack of 250

Image Representative of Range

Vogt m30020.00.65 Spacer M3x20mm Brass Nickel-Plated Pack of 250

MPN
m30020.00.65
EAN-13
2050010536141
Order Code
08-1340
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £93.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik m30020.00.65 Spacer is a nickel-plated brass component measuring 20 mm in length and designed for M3 screws. Typically used to separate two components at a set distance, this spacer provides sturdy support in electronic and mechanical assemblies. Supplied in a pack of 250 pieces, it is suitable for industrial and high-volume applications.
Type Spacer
Body Length 20mm
External Width 5.6mm
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot