Vogt 3935wpv Insulation Sleeve Transparent 0.50-2.50 mm² 1 piece

Image Representative of Range

Vogt 3935wpv Insulation Sleeve Transparent 0.50-2.50 mm² 1 piece

MPN
3935wpv
EAN-13
2050002389007
Order Code
13-4017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,574 in stock

Vogt Verbindungstechnik manufactures the 3935wpv insulation sleeve, which is transparent and supports wire sizes from 0.50 mm² to 2.50 mm². This crimp connector is ideal for providing reliable insulation in electrical connections. It is typically used in electronics and wiring applications to ensure secure and insulated joint connections.
Colour Transparent
Length 21mm
Material PVC
Type Insulation Sleeve
Compatible With 4.8 mm blade terminal receptacle
max. cross section 2.50mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot