Vogel's 7141261 MOMO 4126 Monitor Wall Mount 10-43" White Motion Plus

MPN
7141261
Brand
Vogels
EAN-13
8712285353482
Order Code
21-9091
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Always in the ideal position The 2 points of rotation allow you to work perfectly ergonomically at any time. The ideal position of the screen can be set very easily. As part of MOMO Motion Plus, the monitor holder has OneFinger™ Movement. This is a movable spring system, with which you can move the monitor to any position with just one finger. Because the monitor is no longer on the desk, there is also much more space for ergonomic working. A monitor holder that can be installed quickly and easily The MOMO 4126 monitor holder was designed especially for wall-mounted monitors. The arm has a convenient, built-in weight display, with which you can perfectly adjust the balance of the monitor. This monitor bracket meets the most stringent international safety requirements Security comes first. The MOMO 4126 meets the requirements of TÜV, FIRA and IGR and is therefore extremely safe. The rotation stop mechanism at the lower part of the arms also prevents cable breakage and damage to screens and walls. Stow away all cables in your monitor holder The cable slots hidden in the arms provide enough space for several thick cables. The cables stay in place due to the stainless steel clamps. The MOMO monitor holders ensure that your workplace is always tidy and tidy. Overall, bMOMO 4126 /b increases your working comfort and creates a healthier and more productive working environment. MOMO, the monitor holder that works everywhere. Vogel's. For sure/b
Adjustable Height Yes
Rotation Yes°
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot