Vogel's 3834451 TVM 3445 TV Wall Mount 32-65" Full-Motion Swivel Tilt Black

MPN
3834451
Brand
Vogels
EAN-13
8712285347801
Order Code
21-9072
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

With THE COMFORT Full-Motion+ TV wall bracket from Vogel's you decide for design, security and television enjoyment from anywhere in the room. You can even turn this elegant wall holder by 180° and tilt up to 20°. The TV wall mount is suitable for 32 to 65 inch TVs weighing up to 25 kg. It also becomes clear in every respect that you decide for a high-quality TV wall bracket. You can move your TV to the desired position with just one finger. Thanks to the one-finger™ movement system. The TiltAnchor™ system also ensures that you can tilt and lock the position of your TV securely. The installation of Vogel's COMFORT Full-Motion+ TV wall bracket is simple: A drilling template, screws, DuoPower dowels from Fischer®, spirit level and cable ties are included in the delivery. And with Vogel's free DrillRight™ AR app, it's easy to mark the first hole. The Vogel's COMFORT Full-Motion+ TV wall bracket is TUV-certified. This means that it has been tested at three times its maximum load capacity. Warranty: 10 years.
Type Wall mount
Maximum screen size 65"
Colour White

Reviews

Be the first to submit a review

Trustpilot