Vitrex MIXPLUS Industrial Power Mixer 1600W 240V

MPN
MIXPLUS
Brand
Vitrex
EAN-13
5011204615650
Order Code
97-5426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Vitrex Power Mixer is ideal for mixing many substances, such as cement, plaster, grout, adhesives, fillers, paint and other mortars for construction. The mixer has a powerful high torque motor for efficient mixing and has variable speed for greater control.

It features a safety on/off switch with lock-on function for continuous running. In addition, it has thermal overload protection for increased safety. The mixer has an ergonomic handle to minimise fatigue. It is supplied with a robust carry case for ease of transportation.

Specifications:

Mixing Paddle: 140mm, M14 Thread.
Input Power: 240V: 1,600 Watt, 110V: 1,400 Watt.
No Load Speed: 300-750/0-800/min.
Mixing Capacity: 120 Litre.
Weight: 7.25kg.

Vitrex Power Mixer 1600 Watt 240 Volt Version.


Type Mixer
Voltage 240V
Power Output 1600W

Reviews

Be the first to submit a review

Trustpilot