Industrial Power Mixer 1600W 240V

Vitrex Brand: Vitrex

The Vitrex Power Mixer is ideal for mixing many substances, such as cement, plaster, grout, adhesives, fillers, paint and other mortars for construction. The mixer has a powerful high torque motor for efficient mixing and has variable speed for greater control.

It features a safety on/off switch with lock-on function for continuous running. In addition, it has thermal overload protection for increased safety. The mixer has an ergonomic handle to minimise fatigue. It is supplied with a robust carry case for ease of transportation.

Specifications:

Mixing Paddle: 140mm, M14 Thread.
Input Power: 240V: 1,600 Watt, 110V: 1,400 Watt.
No Load Speed: 300-750/0-800/min.
Mixing Capacity: 120 Litre.
Weight: 7.25kg.

Vitrex Power Mixer 1600 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Power Output Type
Vitrex MIXPLUS Industrial Power Mixer 1600W 240V
Vitrex MIXPLUS Industrial Power Mixer 1600W 240V
Standard range
Order code: 97-5426
MPN: MIXPLUS

Despatched within 2 working days - 20 in stock
1+ £300.00
Price per unit Ex VAT
240V 1600W Mixer
Vitrex MIXPLUSIND Industrial Power Mixer 1400W 110V
Vitrex MIXPLUSIND Industrial Power Mixer 1400W 110V
Standard range
Order code: 97-5427
MPN: MIXPLUSIND

Despatched within 2 working days - 100 in stock
1+ £170.53
Price per unit Ex VAT
110 V 1400W Mixer

Trustpilot