Vitrex 102953 Notched Adhesive Trowel Square 6mm Soft Grip Handle 11 x 4.1/2in

MPN
102953
Brand
Vitrex
EAN-13
5011204606450
Order Code
97-5557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Vitrex Notched Adhesive Trowel with square notches, making it ideal for applying adhesives prior to the setting of wall and floor tiles. The hardened and tempered steel blade ensures toughness and durability, and the large soft-grip handle provides extra comfort.

Size: 115 x 280mm (11 x 4.1/2in).

Vitrex Notched Adhesive Trowel.

Size: 115 x 280mm (11 x 4.1/2in).
Sqaure Notches: 6mm.


Type Tile trowel
Length 280mm

Reviews

Be the first to submit a review

Trustpilot